- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-42642-3
TE Connectivity / AMP Brand
3-42642-3
AMP-IN TERM IS 22-20 010PTBR
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal
- Terminal Configuration = Standard
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- PCB Hole Diameter = 1.83 mm
- Insulation Diameter = 2.54 [.100] Max. mm [in]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-42642-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
9000 |
| Wire Size: | 22 – 20 AWG, .3 – .6 mm² |