- Home ›
- All Products›
- 342376-1
342376-1
TE Connectivity / AMP Brand
4W CIRC MNL LATCHED HSG. NATUR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4W CIRC MNL LATCHED HSG. NATUR
Search Keywords: 3423761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:342376-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Retention Within Housing:Without
-
Termination Method to Wire & Cable:Crimp
-
Multiple Contact Types:Without
-
Number of Positions:4
-
Housing Color:Natural
-
UL Flammability Rating:UL 94V-2
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Method:Bag
-
Operating Voltage:250 VAC
-
Contact Layout:Matrix
-
Connector & Housing Type:Receptacle
-
Panel Mount Feature:Without
-
Contact Type:Pin
-
Sealable:No
-
UL Rating:Recognized
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1000
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:Nylon
-
Number of Rows:2
-
Circuit Identification Feature:Without
-
Rectangular Power Connector Type:Housing
-
Centerline (Pitch):.2 in, 5.08 mm
-
Row-to-Row Spacing:.2 in, 5.08 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard:CSA , UL
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
CSA Rating:Certified , LR 7189
-
Connector Height:.98 in, 24.9 mm
-
Approved Standards:UL E28476
-
Product Width:.55 in, 14.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,021
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
200
$0.5974
250
$0.5959
500
$0.5945
1,250
$0.5929
2,500
$0.3649
3,750
$0.2889
5,000 +
$0.2831
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments