- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 341299-2
TE Connectivity / AMP Brand
341299-2
PL 250 REC TERMINAL 20-15 AWG PTPB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PL 250 REC TERMINAL 20-15 AWG PTPB
Search Keywords: 3412992
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 341299-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Wire Size: | 20 – 15 AWG, .51 – 1.65 mm² |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 341299-2 RoHS compliant?
Yes, 341299-2 is RoHS compliant.
What is the lead time for 341299-2?
The standard lead time for 341299-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
14 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
11,250
$0.1429
22,500
$0.0879
33,750
$0.0696
45,000 +
$0.0682
Click for Quote
Log in
to unlock special pricing