- Home ›
- All Products›
- 3-406549-0
TE Connectivity / AMP Brand
3-406549-0
IMJ,1X1,PNL GRD,LED(G/OG), SN
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
IMJ,1X1,PNL GRD,LED(G/OG), SN
Search Keywords: 34065490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-406549-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
441 -
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Port Configuration:Single Port
-
Grounding Options:PCB and Panel Ground
-
Housing Color:Black
-
Connectors & Connector Components Type:Connector
-
Shielded:Yes
-
Modular Connector Style:Jack
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Gold
-
Connector Contact Density:Standard
-
Centerline (Pitch):.04 in, 1.02 mm
-
Port Matrix Configuration:1 x 1
-
PCB Mount Orientation:Right Angle
-
Comment:Consult customer drawing for bi-color LED schematics- emitted light color dependent on current polarity- recommended LEDs operate at 20mA. , Recommended applications: Fast Ethernet, 10Base-T Ethernet, and 10/100 Base-T Ethernet (Cat 5 on two pair 1/2, 3/6).
-
Number of Loaded Positions:8
-
Contact Underplating Material:Nickel
-
Connector Product Type:Connector Assembly
-
PCB Contact Termination Area Plating Material:Tin
-
Modular Jack & Plug Interface Type:RJ45
-
Shield Plating Material:Tin
-
LED Color (Top Right):Green/Orange
-
Contact Base Material:Phosphor Bronze
-
Mating Entry Location:Side
-
Modular Jack Latch Orientation:Inverted - Latch Up
-
Number of PCB Ground Tabs:2
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Shield Material:Copper Alloy
-
Number of Positions:8
-
Connector & Contact Terminates To:Printed Circuit Board
-
Panel Mount Feature:Without
-
Connector Profile:Standard
-
PCB Ground Tab Location:-.135 in, -3.43 mm
-
Circuit Application:Signal
-
Housing Material:High Temperature Thermoplastic
-
Panel Ground Location:Top , Top and Side
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Contact Current Rating (Max):.2 A, 1.5 A
-
PCB Termination Area Plating Finish:Matte
-
Performance Category:Cat 5
-
Connector Height:.525 in, 13.35 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
LED Color (Top Left):Green/Orange
-
Packaging Method:Box & Tray , Tray
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Status Indicator Type:LED
-
Connector Mounting Type:Panel Mount
-
Termination Post & Tail Length:.1 in, 2.54 mm
Frequently Asked Questions
Is 3-406549-0 RoHS compliant?
Yes, 3-406549-0 is RoHS compliant.
What is the lead time for 3-406549-0?
The standard lead time for 3-406549-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
551
9 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
551
$7.42
1,103
$3.91
1,654
$2.75
2,205 +
$2.70
Click for Quote
Log in
to unlock special pricing