- Home ›
- All Products›
- 336236-1
336236-1
TE Connectivity / AMP Brand
250 FASTON,REC.,17-14 AWG,BR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
250 FASTON,REC.,17-14 AWG,BR
Search Keywords: 3362361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:336236-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Contact Base Material:Brass
-
Packaging Method:Strip/Reel
-
Insertion Force:Normal
-
Wire Insulation Support:With
-
Packaging Quantity:7000
-
Terminal Orientation:Straight
-
Crimp Type:F-Crimp
-
Barrel Type:Open
-
Connection Capacity:Single
-
Terminal Plating Material:Unplated
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
-
Product Length:.673 in, 17.1 mm
-
Compatible With Wire & Cable Type:Discrete Wire
-
Voltage Rating:240 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49,000
Can Ship immediately
MOQ for In Stock Qty:
7000
MOQ for out of Stock Qty:
7000
Order Increment:
7000
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
7,000
$0.1463
10,000
$0.1460
25,000
$0.1456
47,250
$0.1451
94,500
$0.0766
141,750
$0.0527
189,000 +
$0.0516
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments