- Home ›
- All Products›
- 336187-1
336187-1
TE Connectivity / AMP Brand
2 POS. HOUSING FOR 1,6 mm TAB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2 POS. HOUSING FOR 1,6 mm TAB
Search Keywords: 3361871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:336187-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Row-to-Row Spacing:.157 in, 4 mm
-
Terminal Position Assurance:No
-
Connector System:Wire-to-Board , Wire-to-Device
-
Serviceable:No
-
Mating Tab Width:.063 in, 1.6 mm
-
Circuit Application:Signal
-
Body Material:PBT GF
-
Centerline (Pitch):.079 in, 2 mm
-
Primary Locking Feature:Integrated in Housing
-
Color:Black
-
Connector Position Assurance Capable:Yes
-
Polarized:Yes
-
Packaging Quantity:800
-
Connector Style:Housing for Male Terminals
-
Strain Relief:No
-
Packaging Method:Box
-
Width:1.514 in, 38.45 mm
-
Hybrid Connector:No
-
Sealable:Yes
-
Number of Positions:2
-
Height:.988 in, 25.1 mm
-
Length:1.473 in, 37.4 mm
-
Cable Exit Angle:180 °
-
Number of Rows:1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,600
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
9 Weeks
can ship
7/2/26