- Home ›
- All Products›
- 3-292216-8
3-292216-8
TE Connectivity / AMP Brand
MINI CT D/R RELAY 38P V NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT D/R RELAY 38P V NAT
Search Keywords: 32922168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-292216-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Panel
-
Mating Retention:With
-
Contact Type:Pin
-
Connector Product Type:Connector Assembly
-
Contact Retention Within Housing:Without
-
Panel Mount Feature Type:Latches
-
Number of Rows:2
-
Sealable:No
-
Contact Base Material:Brass
-
Contact Layout:Matrix
-
Contact Current Rating (Max):2 A
-
Approved Standards:UL Recognized
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Mating Retention Type:Locking Latch
-
Panel Mount Feature:With
-
Connector & Housing Type:Plug to Plug Relay Header
-
Circuit Application:Signal
-
Packaging Quantity:200
-
Housing Material:Nylon 66
-
Number of Positions:38
-
Centerline (Pitch):.059 in, 1.5 mm
-
Panel Thickness (Recommended):.032 – .063 in, .81 – 1.6 mm
-
Agency/Standard:CSA , UL
-
Operating Voltage:50 VAC, 50 VDC
-
Connector Height:.44 in, 11.2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Row-to-Row Spacing:.078 in, 2 mm
-
Connector Length:1.559 in, 39.6 mm
-
Packaging Method:Bag & Box
-
Primary Product Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
Order Increment:
50
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,750
$6.03
3,500
$3.08
5,250
$2.10
7,000 +
$2.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments