- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-292208-8
3-292208-8
TE Connectivity / AMP Brand
MINI CT D/R DIP 38P V NAT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
MINI CT D/R DIP 38P V NAT
Product Highlights:
- Post Header
- Connector Type = DIP
- Number of Positions = 38
- Without Panel Attachment
- Terminate To Printed Circuit Board
Search Keywords: 32922088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-292208-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:38
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Ships today, if you order in
You may purchase all in-stock quantity of 185
Stock lot only:
185
MOQ for In Stock Qty:
12800
MOQ for out of Stock Qty:
12800
13 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$1.551
12,800 +
$1.410
Click for Quote
Log in
to unlock special pricing