- Home ›
- All Products›
- 3-284865-4
3-284865-4
TE Connectivity / AMP Brand
Direct mount card edge conn.,
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Direct mount card edge conn.,
Search Keywords: 32848654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-284865-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
364 -
Contact Base Material:Phosphor Bronze
-
Compatible With Wire & Cable Type:Discrete Wire
-
Operating Voltage:63 VAC
-
Mating Retention:With
-
Mating Alignment:With
-
Housing Entry Configuration:Both Ends Closed
-
Connector & Housing Type:Receptacle
-
Number of Insulation Displacement Slots:4
-
Packaging Method:Tray
-
Connector System:Wire-to-Board
-
Housing Material:PBT GF
-
PCB Mount Retention:With
-
Packaging Quantity:364
-
Keying Between Cavity Locations:4-Mar
-
Number of Rows:1
-
Number of Positions:4
-
Connector Mounting Type:Board Mount
-
Contact Retention Within Housing:Without
-
Card Entry Style:Side
-
Circuit Application:Signal
-
Mating Alignment Type:Keyed
-
Connector Contact Load Condition:Fully Loaded
-
Contact Current Rating (Max):2 A
-
PCB Mount Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
PCB Contact Termination Area Plating Material Thickness:4 – 10 µm
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
-
Connector Height:.29 in, 7.35 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Card Slot Depth:.2 in, 5 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Mating Area Plating Material:Tin
-
Primary Product Color:Red
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,760
Can Ship immediately
MOQ for In Stock Qty:
364
MOQ for out of Stock Qty:
364
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
364
$0.5377
2,548
$0.5364
5,096
$0.5350
7,644
$0.5337
10,920
$0.5323
21,840
$0.2810
32,760
$0.1932
43,680 +
$0.1894
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments