- Home ›
- All Products›
- 328395
328395
TE Connectivity / AMP Brand
BUDG SPD 22-16COMM 22-18MIL 2
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BUDG SPD 22-16COMM 22-18MIL 2
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = Budget
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 328395
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:328395
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Insulation Support:Without
-
Line:Budget
-
Sealable:No
-
Packaging Quantity:1
-
Packaging Method:Loose Piece
-
Terminal Orientation:Straight
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Barrel Inside Diameter:.065 in, 1.65 mm
-
Stud Size:#2 , M2
-
Tongue Thickness:.031 in, .79 mm
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .26 – 1.65 mm²
-
Stud Diameter:.093 in, 2.36 mm
-
Operating Temperature Range:170 °C, 338 °F
-
Product Length:.504 in, 12.8 mm
-
Product Weight:.4 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
50
$0.7266
250
$0.6094
1,000
$0.2952
2,500
$0.2820
5,000
$0.2585
7,500
$0.2514
10,000
$0.2508
15,000 +
$0.2447
Click for Quote
Log in
to unlock special pricing