- Home ›
- All Products›
- 3-2834465-2
3-2834465-2
TE Connectivity / AMP Brand
MINI DYNAMIC HDR H 32P TIN X-KEY BLK
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MINI DYNAMIC HDR H 32P TIN X-KEY BLK
Search Keywords: 328344652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2834465-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Connector System:Wire-to-Board
-
Header Type:Partially Shrouded
-
Operating Temperature Range:-40 – 125 °C, -104 – 257 °F
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.071 in, 1.8 mm
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:Without
-
PCB Mount Retention:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Current Rating (Max):3 A
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Positions:32
-
PCB Mount Orientation:Right Angle
-
Number of Rows:2
-
Primary Product Color:Black
-
Mating Alignment:With
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Tin
-
Packaging Type:Tape & Reel
-
Contact Type:Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$13.28
375
$7.05
563
$4.96
750 +
$4.86
Click for Quote
Log in
to unlock special pricing