- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-2834025-2
3-2834025-2
TE Connectivity / AMP Brand
Connector PC Terminal Block 5 Position 5mm Solder Right Angle Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector PC Terminal Block 5 Position 5mm Solder Right Angle Through Hole
Search Keywords: 328340252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2834025-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$1.38
500
$1.33
1,000
$1.28
3,000
$1.23
9,000 +
$1.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments