- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 326867
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
326867
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Spade Tongue Terminal 10-12AWG 27.81mm 10.31mm Tin Loose Piece
Search Keywords: 326867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
Supplier Standard Pack:
1000 -
Color:Yellow
Product Guides
+
Frequently Asked Questions
Is 326867 discontinued?
Yes, 326867 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 326867?
The recommended replacement for 326867 is 32589 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 326867 RoHS compliant?
Yes, 326867 is RoHS compliant.
What is the lead time for 326867?
The standard lead time for 326867 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.