- Home ›
- All Products›
- 32519
TERMINAL,BUDG R 12-10 8
Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,BUDG R 12-10 8
Search Keywords: 32519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:32519
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Sealable:No
-
Wire Insulation Support:Without
-
Packaging Quantity:500
-
Packaging Method:Box
-
Terminal Orientation:Straight
-
Number of Holes:1
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Operating Temperature Range:170 °C, 338 °F
-
Stud Diameter:.171 in, 4.34 mm
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
-
Stud Size:#8 , M4
-
Barrel Inside Diameter:.136 in, 3.45 mm
-
Product Length:.723 in, 18.36 mm
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT