Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

32418

BUDG SPADE 22-16COMM22-18MIL6

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
BUDG SPADE 22-16COMM22-18MIL6
Search Keywords: 32418
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 32418
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Sealable: No
Line: Budget
Packaging Quantity: 1000
Packaging Method: Loose Piece
Wire Insulation Support: Without
Terminal Plating Material: Tin
Barrel Type: Closed
Stud Diameter: .138 in, 3.51 mm
Operating Temperature Range: 170 °C, 338 °F
Tongue Thickness: .031 in, .79 mm
Barrel Inside Diameter: .065 in, 1.65 mm
Stud Size: #6 , M3.5
Wire Size: 22 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
Product Weight: .55 g
Terminal Orientation: Flanged
Product Length: .514 in, 13.06 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 32418 RoHS compliant?
Yes, 32418 is RoHS compliant.
What is the lead time for 32418?
The standard lead time for 32418 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks can ship 5/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1745
3,000
$0.1670
5,000
$0.1599
8,000
$0.1576
25,000
$0.1429
50,000
$0.1342
100,000 +
$0.1325
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!