- Home ›
- All Products›
- 3-2416049-1
3-2416049-1
TE Connectivity / AMP Brand
PBES22 40 LED 24V AC/DC 10mA NO NC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PBES22 40 LED 24V AC/DC 10mA NO NC
Search Keywords: 324160491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2416049-1
-
Alias/AKA:PBES22L114R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
10
$20.45
30
$19.84
50
$19.26
100
$18.21
250
$17.72
500
$16.58
1,000 +
$15.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments