- Home ›
- All Products›
- 3-2381578-9
3-2381578-9
TE Connectivity / AMP Brand
MCIO INTERGRATED CONN, V/T,124P SMT TYPE
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCIO INTERGRATED CONN, V/T,124P SMT TYPE
Search Keywords: 323815789
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2381578-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Connector & Contact Terminates To:Printed Circuit Board
-
Industry Standard:SFF-TA-1016
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material:Nickel
-
Contact Base Material:Copper Alloy
-
Contact Mating Area Plating Material:Gold
-
Connector Mates With:Cable Plug Assembly
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Current Rating (Max):.5 A
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Circuit Application:Signal
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Centerline (Pitch):.023 in, .6 mm
-
Number of Positions:124
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Rows:2
-
Connector System:Cable-to-Board
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
300
$40.36
600
$20.61
900
$14.03
1,200 +
$13.75
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments