- Home ›
- All Products›
- 3-2378159-3
3-2378159-3
TE Connectivity / AMP Brand
Power Versa-Lock PLUG, 1X3 KEY C
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Power Versa-Lock PLUG, 1X3 KEY C
Search Keywords: 323781593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2378159-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Operating Voltage:600 VAC, 600 VDC
-
Termination Method to Wire & Cable:Crimp
-
Rectangular Power Connector Type:Housing
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power
-
Number of Positions:3
-
Number of Power Positions:3
-
Number of Columns:3
-
Housing Material:PBT GF
-
Packaging Method:Carton
-
Connector & Housing Type:Plug
-
Contact Retention Within Housing:Without
-
Housing Color:BROWN
-
Number of Rows:1
-
Sealable:Yes
-
Agency/Standard:UL
-
Centerline (Pitch):.197 in, 5 mm
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Circuit Identification Feature:With
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-30 – 140 °C, -22 – 284 °F
-
Contact Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Exit Angle:180°
-
Contact Layout:Inline
-
Approved Standards:UL E28476
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
250
$0.2297
1,000
$0.1810
2,500
$0.1731
5,000
$0.1707
7,500
$0.1683
25,000
$0.1572
50,000
$0.1568
100,000 +
$0.1552
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments