- Home ›
- All Products›
- 3-2378158-4
3-2378158-4
TE Connectivity / AMP Brand
Power Versa-Lock CAP, 1X4 KEY C
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Power Versa-Lock CAP, 1X4 KEY C
Search Keywords: 323781584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2378158-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Retention Within Housing:Without
-
Panel Mount Feature Type:Latches
-
Operating Temperature Range:-30 – 140 °C, -22 – 284 °F
-
Housing Material:PBT GF
-
Sealable:Yes
-
Agency/Standard:UL
-
Number of Columns:4
-
Number of Power Positions:4
-
Contact Layout:Inline
-
Connector & Housing Type:Cap
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Panel Mount
-
Circuit Application:Power
-
Panel Mount Feature:With
-
Operating Voltage:600 VAC, 600 VDC
-
Panel Thickness (Recommended):.03 – .09 in, .76 – 2.29 mm
-
Housing Color:BROWN
-
Number of Rows:1
-
Contact Type:Tab
-
Approved Standards:UL E28476
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:4
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Identification Feature:With
-
Rectangular Power Connector Type:Housing
-
Cable Exit Angle:180°
-
Centerline (Pitch):.197 in, 5 mm
-
Packaging Method:Carton
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3134
500
$0.2628
2,500
$0.2362
5,000
$0.2295
7,500
$0.2232
25,000
$0.1930
50,000
$0.1925
100,000 +
$0.1799
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments