- Home ›
- All Products›
- 3-2364427-2
3-2364427-2
TE Connectivity / AMP Brand
PCIE G5 CON,SMT,64P,GF,10 MYLAR,ST
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCIE G5 CON,SMT,64P,GF,10 MYLAR,ST
Search Keywords: 323644272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2364427-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
PCI Generation:5
-
Connector Width:.32 in, 8.2 mm
-
Circuit Application:High Speed Data
-
Connector Height:.44 in, 11.25 mm
-
Ejector:Without
-
Primary Product Color:Black
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Positions:64
-
Centerline (Pitch):.04 in, 1 mm
-
PCB Mount Retention Type:Metal Hold-Down
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
PCB Mount Orientation:Vertical
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:3 – 8 µin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):1.1 A
-
Termination Post & Tail Length:.043 in, 1.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1,400
$19.90
2,800
$10.16
4,200
$6.92
5,600 +
$6.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments