- Home ›
- All Products›
- 3-2357574-1
3-2357574-1
TE Connectivity / AMP Brand
2POS,PCON21,HDR ASSY,SLD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2POS,PCON21,HDR ASSY,SLD
Search Keywords: 323575741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2357574-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Connector Mounting Type:Panel Mount
-
Panel Mount Feature:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Orange
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
PCB Mount Alignment:With
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
PCB Mount Retention:With
-
Operating Temperature (Max):125 °C, 257 °F
-
Centerline (Pitch):1.33 in, 28.8 mm
-
Sealable:Yes
-
Mating Alignment:With
-
Packaging Quantity:36
-
Number of Positions:2
-
Connector System:Cable-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Silver (Ag)
-
Number of Rows:1
-
Packaging Type:Carton
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
45
$199.87
90
$105.49
135
$72.55
180 +
$71.10
Click for Quote
Log in
to unlock special pricing