- Home ›
- All Products›
- 3-2356631-3
3-2356631-3
TE Connectivity / AMP Brand
3POS,MCON 1.2,TAB HSG ASSY,SLD,COD C
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
3POS,MCON 1.2,TAB HSG ASSY,SLD,COD C
Search Keywords: 323566313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2356631-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Operating Voltage:12 VDC
-
Cable Exit Angle:180°
-
Sealable:Yes
-
Contact Size:1.2mm
-
Primary Product Color:Black
-
Housing Material:PBT GF
-
Nominal Voltage Architecture:12 V
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Contact Current Rating (Max):7.5 A
-
Connector Position Assurance Capable:No
-
Mating Alignment Type:Keyed
-
Number of Rows:2
-
Primary Locking Feature:Clean Body
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Operating Temperature (Max):125 °C, 257 °F
-
Number of Positions:3
-
Connector Shape:Rectangular
-
Connector & Contact Terminates To:Wire & Cable
-
Centerline (Pitch):.197 in, 5 mm
-
Connector & Housing Type:Receptacle
-
Connector System:Cable-to-Cable
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
200
$3.65
400
$2.25
600
$1.78
800 +
$1.74
Click for Quote
Log in
to unlock special pricing