- Home ›
- All Products›
- 3-2340170-6
3-2340170-6
TE Connectivity / AMP Brand
TAB 2.8X0.8,MS
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB 2.8X0.8,MS
Search Keywords: 323401706
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2340170-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
24000 -
Mating Tab Width:.11 in, 2.8 mm
-
Sealable:No
-
Operating Temperature (Max):140 °C, 284 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
Interface Plating:Silver (Ag)
-
PCB Hole Diameter:.055 – .061 in, 1.39 – 1.54 mm
-
Tab Length:.728 in, 18.5 mm
-
Terminal Type:Tab
-
Operating Temperature Range:-40 – 140 °C, -40 - 284 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
6,000
$41.34
12,000
$21.11
18,000
$14.37
24,000 +
$14.09
Click for Quote
Log in
to unlock special pricing