- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-2336231-6
3-2336231-6
TE Connectivity / AMP Brand
Power Versa-Lock TL CAP, 2X3 KEY C
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Power Versa-Lock TL CAP, 2X3 KEY C
Search Keywords: 323362316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2336231-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Termination Method to Wire & Cable:Crimp
-
Connector & Housing Type:Cap
-
Cable Exit Angle:Straight
-
Number of Positions:6
-
For Use With:Plug Housing , Seals , Tab Contact , TPA
-
Row-to-Row Spacing:.285 in, 7.25 mm
-
Circuit Identification Feature:With
-
Number of Columns:3
-
Seal Type:Interfacial Seal
-
Connector Mounting Type:Panel Mount
-
Operating Temperature Range:-30 – 140 °C, -22 – 284 °F
-
Keying:A
-
Circuit Application:Power
-
Number of Power Positions:6
-
Operating Voltage:600 VAC
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Type:Tab
-
Panel Mount Feature:With
-
UL Flammability Rating:UL 94V-0
-
Panel Thickness:.03 – .09 in, .76 – 2.29 mm
-
Number of Rows:2
-
Housing Material:PBT GF
-
Contact Retention Within Housing:Without
-
Packaging Method:Carton
-
Sealable:Yes
-
Panel Mount Feature Type:Twist & Lock Flange
-
Housing Color:BROWN
-
Connector System:Wire-to-Wire
-
Contact Layout:Matrix
-
Rectangular Power Connector Type:Housing
-
Centerline (Pitch):.197 in, 5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
75
$0.896
300
$0.728
525
$0.726
1,050
$0.695
2,550
$0.638
5,025
$0.636
7,500
$0.621
10,050 +
$0.619
Click for Quote
Log in
to unlock special pricing