- Home ›
- All Products›
- 3-2333508-1
3-2333508-1
TE Connectivity / AMP Brand
AMP MCP 2.8 SOCKET HSG 21 POS SEALED
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 2.8 SOCKET HSG 21 POS SEALED
Search Keywords: 323335081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2333508-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Centerline (Pitch):.19 in, 5 mm
-
Nominal Voltage Architecture:28 V
-
Serviceable:Yes
-
Operating Voltage:28 VDC
-
Operating Temperature (Max):120 °C, 248 °F
-
Contact Current Rating (Max):24 A
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector System:Wire-to-Wire
-
Connector Shape:Rectangular
-
Circuit Application:Signal
-
Mating Tab Width:.11 in, 2.8 mm
-
Contact Type:Receptacle
-
Sealable:Yes
-
Number of Positions:21
-
Primary Product Color:Light Blue
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:3
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
68
$15.30
135
$9.49
203
$7.49
270 +
$7.34
Click for Quote
Log in
to unlock special pricing