- Home ›
- All Products›
- 3-2324582-0
3-2324582-0
TE Connectivity / AMP Brand
HSG,REC,FREE-HANGING,DUALROW,EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HSG,REC,FREE-HANGING,DUALROW,EP2.5
Search Keywords: 323245820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2324582-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Termination Method to Wire & Cable:Crimp
-
Number of Positions:30
-
Strain Relief:Without
-
Housing Material:Nylon - GF
-
Connector System:Wire-to-Wire
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Contact Type:Pin
-
Connector Product Type:Housing
-
Packaging Method:Bag
-
Packaging Quantity:400
-
Mating Retention:With
-
Contact Current Rating (Max):4.2 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Entry Configuration:Both Ends Closed
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Rows:2
-
Mating Retention Type:Latch
-
UL Flammability Rating:UL 94V-0
-
Operating Voltage:250 VAC
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Length:1.591 in, 40.39 mm
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Wire Size:26 – 22 AWG, .13 – .33 mm²
-
Connector Height:.786 in, 19.97 mm
-
Connector Width:.406 in, 10.32 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
You may purchase all in-stock quantity of 800
Stock lot only:
800
MOQ for In Stock Qty:
4800
MOQ for out of Stock Qty:
4800
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$0.3387
4,800
$0.3079
7,200
$0.2438
9,600 +
$0.2389
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments