- Home ›
- All Products›
- 3-2323859-3
3-2323859-3
TE Connectivity / AMP Brand
LUMAWISE Drive 19 x 19 mm 1050 mA LED Holder Type Z50 Development Kit
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
LUMAWISE Drive 19 x 19 mm 1050 mA LED Holder Type Z50 Development Kit
Search Keywords: 323238593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2323859-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Minimum Order Quantity:
3