- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 3-2322423-2
3-2322423-2
TE Connectivity / AMP Brand
M12 A-M-8 CAB ASS. (PLG-PLG) 16.5M CAT 7
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 A-M-8 CAB ASS. (PLG-PLG) 16.5M CAT 7
Search Keywords: 323224232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322423-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Boot:With
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:54.13 ft, 16.5 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$200.07
2
$196.37
4
$192.67
7
$188.96
10
$185.25
50
$180.57
100 +
$159.06
Click for Quote
Log in
to unlock special pricing