- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 3-2322330-4
3-2322330-4
TE Connectivity / AMP Brand
M12 D-M-4 CAB ASS (PLG-PLG) 17.5M CAT 5E
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
M12 D-M-4 CAB ASS (PLG-PLG) 17.5M CAT 5E
Search Keywords: 323223304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2322330-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Boot:With
-
Cable Assembly Category:Industry Standard
-
Cable Assembly Length:57.41 ft, 17.5 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$208.13
2
$204.29
4
$200.42
7
$196.57
10
$192.72
50
$187.84
100 +
$165.46
Click for Quote
Log in
to unlock special pricing