- Home ›
- All Products›
- 3-2319848-7
3-2319848-7
TE Connectivity / AMP Brand
END STACK DIP 6P J RECESS SEAL TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 6P J RECESS SEAL TUBE
Search Keywords: 323198487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2319848-7
-
Alias/AKA:EDS06SNRSTU04Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Number of Positions:6
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Number of Switches:6
-
Actuator Color:White
-
Mounting Angle:Vertical
-
Seal Type:Tape
-
Operating Temperature Range:-20 – 85 °C
-
Packaging Method:Tube
-
Contact Base Material:Copper Alloy
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Packaging Quantity:47
-
Actuator Style:Slide
-
Shunt Type:DIP
-
Height:.136 in, 3.45 mm
-
Length:.596 in, 15.14 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
259
7 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
259
$2.82
517
$1.74
776
$1.38
1,034 +
$1.35
Click for Quote
Log in
to unlock special pricing