- Home ›
- All Products›
- 322-HCS5P3-300LF
322-HCS5P3-300LF
TE Connectivity / AMP Brand
322-HCS5P3-300LF=REELED LF HOL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
322-HCS5P3-300LF=REELED LF HOL
Search Keywords: 322HCS5P3300LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:322-HCS5P3-300LF
-
Alias/AKA:9-1437514-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Sleeve Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Termination Type:Through Hole
-
Centerline (Pitch):2.54 mm
-
Contact Base Material:Beryllium Copper
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Post Length:3.18 mm
-
Row-to-Row Spacing:7.62 mm
-
Circuit Application:Signal
-
Height above PC Board:0 in
-
Solder Tail Contact Plating Material:Tin
-
Packaging Quantity:5000
-
Contact Style:Screw Machine
-
Mating Contact Type:Four-Fingered
-
Contact Current Rating (Max):3 A
-
Contact Resistance:10 mΩ
-
Packaging Method:Reel
-
Operating Temperature Range:-55 – 105 °C
-
PCB Mount Retention:Without
-
Product Type:Socket
-
Contact Mating Area Plating Thickness:25 µin
-
Contact Mating Area Plating Material:Tin
-
Leg Style:Straight
-
Socket Type:DIP
-
DIP Socket Type:Open Frame
-
Contact Fabrication:Screw Machine
-
Contact Type:Socket
-
Mounting Angle:Vertical
-
Frame Style:Film Carrier
-
Number of Positions:1
-
Carrier Strip Material:Mylar
-
Connector & Contact Terminates To:Printed Circuit Board
-
Socket Style:Standard
-
Insulation Resistance:1000 MΩ
-
Patterns Per Reel:1
-
Profile:Zero
-
Connector Profile:Zero
-
Contact Mating Area Plating Material Thickness:25 µin
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Mount Orientation:Vertical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
61 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
7,500
$0.6779
15,000
$0.3578
22,500
$0.2461
30,000 +
$0.2411
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments