- Home ›
- All Products›
- 3-2299286-1
3-2299286-1
TE Connectivity / AMP Brand
POD-LOK 187 STR. AWG 24-20 PTPBR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POD-LOK 187 STR. AWG 24-20 PTPBR
Search Keywords: 322992861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2299286-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2200 -
Crimp Type:F-Crimp
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Barrel Type:Open
-
Packaging Method:Reel
-
UL Flammability Rating:UL 94V-0
-
Insertion Force:Low
-
Connection Capacity:Single
-
Contact Base Material:Brass
-
Packaging Quantity:2200
-
Terminal Plating Material:Pre-Tin
-
Mating Tab Thickness:.02 in, .51 mm
-
Mating Tab Width:.187 in, 4.8 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:24 – 20 AWG, .2 – .6 mm²
-
Voltage Rating:600 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2200
Order Increment:
2200
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2,200
$0.2142
4,400
$0.2111
6,600
$0.2081
8,800
$0.1958
11,000
$0.1645
26,400
$0.1458
50,600
$0.1393
101,200 +
$0.1375
Click for Quote
Log in
to unlock special pricing