- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-2299282-2
3-2299282-2
TE Connectivity / AMP Brand
POD-LOK 250 STR. AWG 18-14 PTPBR GF
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POD-LOK 250 STR. AWG 18-14 PTPBR GF
Search Keywords: 322992822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2299282-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400 -
Connection Capacity:Single
-
RU (UL Component Program):No
-
Sealable:No
-
Mating Tab Thickness:.032 in, .81 mm
-
Plating Material:Pre-Tin
-
Voltage (Max):600 V
-
Insulated:Yes
-
Terminal & Splice Type:Receptacle
-
Contact Base Material:Brass
-
Receptacle Terminal Stock Thickness:.0157 in, .4 mm
-
Packaging Quantity:1400
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
CSA Certified:No
-
UL Flammability Rating:UL 94V-0
-
Terminal Orientation:Straight
-
Insertion Force:Low
-
Fully Insulated:Yes
-
Wire Size:18 – 14 AWG, 1 – 2 mm²
-
Mating Tab Width:.25 in, 6.35 mm
-
Barrel Type:Open
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Insulation Support:With
-
UL Rating:Recognized
-
Accepts Wire Insulation Diameter Range:.12 – .16 in, 3 – 4 mm
-
Terminal Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,200
can ship
Minimum Order Quantity:
1400
Order Increment:
1400
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,400
$0.2820
2,800
$0.2780
5,600
$0.2005
8,400
$0.1921
11,200
$0.1585
25,200
$0.1405
50,400
$0.1342
100,800 +
$0.1325
Click for Quote
Log in
to unlock special pricing