- Home ›
- All Products›
- 3-2286713-2
3-2286713-2
TE Connectivity / AMP Brand
2POS,8MM HV,REC HSG,90DEG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2POS,8MM HV,REC HSG,90DEG,ASSY,SEALED
Search Keywords: 322867132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2286713-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Operating Voltage:650 VDC
-
Number of Rows:1
-
Sealable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Product Color:Orange
-
Connector Position Assurance Capable:No
-
Nominal Voltage Architecture:300 V
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:2
-
Connector & Housing Type:Housing for female terminals
-
Mating Pin Diameter:.315 in, 8 mm
-
Centerline (Pitch):.906 in, 23 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Operating Temperature (Max):140 °C, 284 °F
-
Connector System:Wire-to-Bus Bar , Wire-to-Panel
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Contact Size:8mm
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Contact Type:Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for out of Stock Qty:
6
35 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$153.13
6
$152.75
12
$94.00
18
$74.42
24 +
$72.93
Click for Quote
Log in
to unlock special pricing