- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 322374-1
TE Connectivity / AMP Brand
322374-1
DIAMOND GRIP 16-14 HR AU R 8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
DIAMOND GRIP 16-14 HR AU R 8
Search Keywords: 3223741
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 322374-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Stud Size: | #8 , M4 |
| Wire Size: | 16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm² |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 322374-1 RoHS compliant?
Yes, 322374-1 is RoHS compliant.
What is the lead time for 322374-1?
The standard lead time for 322374-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
250
$16.82
500
$8.91
750
$6.27
1,000 +
$6.14
Click for Quote
Log in
to unlock special pricing