- Home ›
- All Products›
- 3-2232568-4
3-2232568-4
TE Connectivity / AMP Brand
GIC 2.5 W PLUG HSG 2P YELLOW
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GIC 2.5 W PLUG HSG 2P YELLOW
Search Keywords: 322325684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2232568-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Circuit Application:Signal
-
Number of Positions:2
-
Packaging Method:Bag
-
Contact Type:Socket
-
Connector & Housing Type:Plug
-
Circuit Identification Feature:Without
-
Sealable:No
-
Contact Layout:Inline
-
Number of Rows:1
-
Housing Color:Yellow
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1000
-
Number of Cavities:2
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.378 in, 9.6 mm
-
Connector Height:.433 in, 11 mm
-
Product Length:.342 in, 8.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,500
$0.1134
5,000
$0.0850
7,500
$0.0794
10,000 +
$0.0778
Click for Quote
Log in
to unlock special pricing