Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-2198339-1

zSFP+ STACKED 2X6 RECEPTACLE ASSEMBLY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
zSFP+ STACKED 2X6 RECEPTACLE ASSEMBLY
Search Keywords: 321983391
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2198339-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Tail Plating Material:
    Tin
  • Port Matrix Configuration:
    2 x 6
  • Number of Positions:
    240
  • For Use With Pluggable I/O Products:
    zSFP+ Cable Assembly
  • Cage Type:
    Stacked
  • Packaging Method:
    Tray
  • Pluggable I/O Applications:
    zSFP+ Thermally Enhanced
  • Form Factor:
    zSFP+ Stacked (SFP28)
  • Connector System:
    Cable-to-Board
  • Circuit Application:
    Signal
  • Data Rate (Max):
    32 Gb/s
  • Pluggable I/O Product Type:
    Cage Assembly with Integrated Connector
  • Number of Ports:
    12
  • UL Flammability Rating:
    UL 94V-0
  • Heat Sink Compatible:
    No
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    .5 A
  • Cage Material:
    Nickel Silver Alloy
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Sealable:
    No
  • Contact Mating Area Plating Material:
    Gold or Gold Flash over Palladium Nickel
  • PCB Thickness (Recommended):
    .059 in, 1.5 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .031 in, .8 mm
  • Termination Post & Tail Length:
    .07 in, 1.8 mm
  • Contact Mating Area Plating Material Thickness:
    29.92 µin, .76 µm
  • EMI Containment Feature Type:
    Internal/External EMI Springs
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-2198339-1 RoHS compliant?
Yes, 3-2198339-1 is RoHS compliant.
What is the lead time for 3-2198339-1?
The standard lead time for 3-2198339-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks can ship 11/26/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$198.52
14
$122.17
21
$96.72
27 +
$94.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!