- Home ›
- All Products›
- 3-2188225-2
3-2188225-2
TE Connectivity / AMP Brand
020/060 28P PLUG ASSY(CODE B2)
Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
020/060 28P PLUG ASSY(CODE B2)
Search Keywords: 321882252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2188225-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mating Tab Width:.02 in, .06 in, .5 mm, 1.5 mm
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:28
-
Number of Rows:2
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Board
-
Primary Product Color:Black
-
Centerline (Pitch):.08 in, .126 in, 2 mm, 3.2 mm
-
Primary Locking Feature:Integrated in Housing
-
Connector Position Assurance Capable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
54
$1.150
270
$0.934
540
$0.892
1,026
$0.854
2,538
$0.819
5,022
$0.797
7,506
$0.795
10,044 +
$0.787
Click for Quote
Log in
to unlock special pricing