- Home ›
- All Products›
- 3-2180324-2
TE Connectivity / AMP Brand
3-2180324-2
zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY
Search Keywords: 321803242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2180324-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Contact Current Rating (Max):.5 A
-
Termination Post & Tail Length:.07 in, 1.8 mm
-
Cage Material:Nickel Silver Alloy
-
Lightpipe Style:Standard
-
Pluggable I/O Product Type:Cage Assembly with Integrated Connector
-
Data Rate (Max):32 Gb/s
-
Sealable:No
-
Pluggable I/O Applications:zSFP+ Thermally Enhanced
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Lightpipe Configuration:Reversed Outer
-
Lightpipe Profile:Standard
-
Number of Positions:160
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Packaging Method:Tray
-
Cage Type:Stacked
-
Connector System:Cable-to-Board
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Centerline (Pitch):.031 in, .8 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
For Use With Pluggable I/O Products:zSFP+ Cable Assembly
-
Port Matrix Configuration:2 x 4
-
Contact Mating Area Plating Material:Gold or Gold Flash over Palladium Nickel
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Ports:8
-
Form Factor:zSFP+ Stacked (SFP28)
-
Heat Sink Compatible:No
-
Tail Plating Material:Tin
Tools/3D Models
+
Frequently Asked Questions
Is 3-2180324-2 RoHS compliant?
Yes, 3-2180324-2 is RoHS compliant.
What is the lead time for 3-2180324-2?
The standard lead time for 3-2180324-2 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
21
$166.61
42
$88.20
63
$62.07
84 +
$60.83
Click for Quote
Log in
to unlock special pricing