- Home ›
- All Products›
- 3-2176721-8
3-2176721-8
TE Connectivity / AMP Brand
VE 25W 1K2 5% Solder Lug
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
VE 25W 1K2 5% Solder Lug
Search Keywords: 321767218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176721-8
-
Alias/AKA:VE251K2JS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
13
$32.05
25
$25.00
38
$23.02
50 +
$22.56
Click for Quote
Log in
to unlock special pricing