- Home ›
- All Products›
- 3-2176662-0
3-2176662-0
TE Connectivity / AMP Brand
MELF SMA-Q 287K 1% 50PPM 0204 0.4W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 287K 1% 50PPM 0204 0.4W
Search Keywords: 321766620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176662-0
-
Alias/AKA:SMA-Q0204FTDX287K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
3,000
$0.0379
6,000
$0.0356
12,000
$0.0340
27,000
$0.0335
51,000
$0.0293
102,000
$0.0265
150,000
$0.0228
252,000 +
$0.0227
Click for Quote
Log in
to unlock special pricing