MELF SMA-Q 27K4 1% 50PPM 0204 0.4W

+ see all

Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MELF SMA-Q 27K4 1% 50PPM 0204 0.4W
Search Keywords: 321766611
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2176661-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.0343
9,000
$0.0322
27,000
$0.0304
51,000
$0.0273
102,000
$0.0240
150,000
$0.0215
252,000
$0.0206
501,000 +
$0.0182
Click for Quote
Log in to unlock special pricing
Older Equivalent
6-2176315-7
6-2176315-7
VIEW PRODUCT
MELF SMA_A 27K 1% 50PPM 0204 0.4W

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!