- Home ›
- All Products›
- 3-2176658-9
3-2176658-9
TE Connectivity / AMP Brand
MELF SMA-Q 26R7 1% 50PPM 0204 0.4W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 26R7 1% 50PPM 0204 0.4W
Search Keywords: 321766589
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176658-9
-
Alias/AKA:SMA-Q0204FTDX26R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3,000
$0.0343
9,000
$0.0322
27,000
$0.0304
51,000
$0.0273
102,000
$0.0240
150,000
$0.0215
252,000
$0.0206
501,000 +
$0.0182
Click for Quote
Log in
to unlock special pricing