- Home ›
- All Products›
- 3-2176619-8
3-2176619-8
TE Connectivity / AMP Brand
SMQF2W 11K 5%
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMQF2W 11K 5%
Search Keywords: 321766198
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176619-8
-
Alias/AKA:SMQF211KJT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2689
3,000
$0.2535
5,000
$0.2499
8,000
$0.2431
10,000
$0.2425
25,000
$0.2252
50,000 +
$0.2126
Click for Quote
Log in
to unlock special pricing