- Home ›
- All Products›
- 3-2176510-1
3-2176510-1
TE Connectivity / AMP Brand
CJP 500W 470R 5% Lead
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CJP 500W 470R 5% Lead
Search Keywords: 321765101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176510-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Element Type:Wire Wound
-
Operating Temperature Range:-55 – 250 °C
-
Packaging Method:Box
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Power Rating:500 W
-
Resistance Value:470 Ω
-
Number of Resistors:1
-
Panel Mount Feature Type:Flange with Mounting Slots
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$43.44
5
$40.93
10
$40.32
25
$39.45
50
$38.66
100
$36.81
250 +
$34.55
Click for Quote
Log in
to unlock special pricing