- Home ›
- All Products›
- 3-2176471-6
3-2176471-6
TE Connectivity / AMP Brand
HPCR 0819 A 10% 1K0 Std T&R HV
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HPCR 0819 A 10% 1K0 Std T&R HV
Search Keywords: 321764716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176471-6
-
Alias/AKA:HPCR0819AK1K0STHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25,000
$4.62
50,000
$2.36
75,000
$1.61
100,000 +
$1.57
Click for Quote
Log in
to unlock special pricing