Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-2176375-1

RQ 0805 2K37 0.1% 10PPM 1K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RQ 0805 2K37 0.1% 10PPM 1K RL
Search Keywords: 321763751
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-2176375-1
  • Alias/AKA:
    RQ73C2A2K37BTDF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Element Type:
    Thin Film
  • Power Rating:
    .2 W
  • Temperature Coefficient:
    ±10 ppm/°C
  • Number of Terminations:
    2
  • Resistor Type:
    Precision Resistor
  • Number of Resistors:
    1
  • Resistance Value:
    2.37K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    100 V
  • Voltage Rating:
    100 V
  • Product Type:
    Fixed Resistor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-2176375-1 RoHS compliant?
Yes, 3-2176375-1 is RoHS compliant.
What is the lead time for 3-2176375-1?
The standard lead time for 3-2176375-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4965
3,000
$0.4686
5,000
$0.4557
8,000
$0.4377
10,000
$0.4202
15,000
$0.4192
25,000
$0.3917
50,000 +
$0.3592
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!