- Home ›
- All Products›
- 3-2176335-4
3-2176335-4
TE Connectivity / AMP Brand
MELF SMA-A 60K4 1% 100PPM 0102 0.2W
Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-A 60K4 1% 100PPM 0102 0.2W
Search Keywords: 321763354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176335-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.