- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 3-2176166-0
3-2176166-0
TE Connectivity / AMP Brand
SMD HIGH POWER - CURRENT SENSE RESISTORS, SERIES TLR - 3A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
SMD HIGH POWER - CURRENT SENSE RESISTORS, SERIES TLR - 3A
Search Keywords: 321761660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176166-0
-
Alias/AKA:TLR3A20WR015FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:2 W
-
Tolerance:1 %
-
Temperature Coefficient:±75 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,874
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000