- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3-2176058-7
3-2176058-7
TE Connectivity / AMP Brand
RLP73K 3A R33 5% 2K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RLP73K 3A R33 5% 2K RL
Search Keywords: 321760587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-2176058-7
-
Alias/AKA:RLP73K3AR33JTE, RLP73K3AR33JTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Power Rating:2 W
-
Termination Type:Solder
-
Tolerance:5 %
-
Product Type:Fixed Resistor
-
Resistance:.33 Ω
-
Size Code:2512
-
Mount Style:Surface Mount
-
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Element Type:Thick Film
-
Dimensions:6.35 x 3.15 x .74 mm
-
Resistance Range:Up to 1kΩ Ω
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2,000
$0.2255
4,000
$0.2223
6,000
$0.2191
8,000
$0.2131
10,000
$0.2126
26,000
$0.2047
50,000 +
$0.1939
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments